+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90776

Cable gland; with earthing; PG29; IP68; brass; HELUTOP® MS-E

Manufacturer: HELU

Manufacturer part number:
90776

Alternative designations: HELUTOP MS-E PG29

TME Symbol:
HELU-90776

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Cable gland version
with earthing
Gland thread
PG29
IP rating
IP68
Body material
brass
Cable external diameter
18...25mm
Thread length
8mm
Kind of thread
PG
Spanner size
40mm
Plating material
nickel
Manufacturer series
HELUTOP® MS-E
Cable accessories application
for shielded cables
Operating temperature
-40...100°C
Gross weight151 g
Certificates
EAN code4060892352003
See other products in this category: Glands HELU,
See other products from this series.:
*
90776
0 in TME stock
Net price for quantities from 1 pcs - 16.48 USDGross price for quantities from 1 pcs - 16.48 USD
Net price for quantities from 5 pcs - 15.48 USDGross price for quantities from 5 pcs - 15.48 USD
Net price for quantities from 10 pcs - 14.98 USDGross price for quantities from 10 pcs - 14.98 USD
Net price for quantities from 50 pcs - 13.88 USDGross price for quantities from 50 pcs - 13.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.