+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

908084

Cable gland; M16; 1.5; IP66; polyamide 6; black


Manufacturer: HELU

Manufacturer part number:
908084

Alternative designations: HELUTOP HT-PA-EX-PLUS M16X1,5

TME Symbol:
HELU-908084

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M16
Thread pitch
1.5
IP rating
IP66
Body material
polyamide 6
Body colour
black
Cable external diameter
6...10mm
Thread length
15mm
Kind of thread
metric
Spanner size
22mm
Conform to the norm
ATEX Ex
Manufacturer series
HELUTOP® HT-PA-EX-Plus
Operating temperature
-40...70°C
Gross weight12.3 g
Certificates
EAN code4060892350528
See other products in this category: Glands HELU,
See other products from this series.:
*
908084
0 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 5 pcs - 2.14 USDGross price for quantities from 5 pcs - 2.14 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.