+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

908086

Cable gland; M20; 1.5; IP66; polyamide 6; black


Manufacturer: HELU

Manufacturer part number:
908086

Alternative designations: HELUTOP HT-PA-EX-PLUS M20X1,5

TME Symbol:
HELU-908086

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP66
Body material
polyamide 6
Body colour
black
Cable external diameter
7...12mm
Thread length
10mm
Kind of thread
metric
Spanner size
24mm
Conform to the norm
ATEX Ex
Manufacturer series
HELUTOP® HT-PA-EX-Plus
Operating temperature
-40...70°C
Gross weight12.07 g
Certificates
EAN code4060892350542
See other products in this category: Glands HELU,
See other products from this series.:
*
908086
131 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 5 pcs - 2.08 USDGross price for quantities from 5 pcs - 2.08 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.01 USD
Net price for quantities from 50 pcs - 1.87 USDGross price for quantities from 50 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs