+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

920123

Insert for gland; 6mm; M32; IP68; NBR caoutchouc; Holes no: 4


Manufacturer: HELU

Manufacturer part number:
920123

Alternative designations: HT-MFDE M32 4X6

TME Symbol:
HELU-920123

Specification

Manufacturer
HELU
Type of cable accessories
insert for gland
Hole diameter
6mm
Size
M32
IP rating
IP68
Seal material
NBR caoutchouc
Number of holes
4
Operating temperature
-20...100°C
Cable gland version
with metric thread
Manufacturer series
HELUTOP® HT-MFDE
Gross weight7 g
Certificates
EAN code4060892360305
See other products in this category: Inserts for Glands HELU,
See other products from this series.:
*
920123
0 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 5 pcs - 1.64 USDGross price for quantities from 5 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 50 pcs - 1.47 USDGross price for quantities from 50 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.