+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

920218

90° angled connector; polyamide 6; HSSV; for braids; IP65; black


Manufacturer: HELU

Manufacturer part number:
920218
TME Symbol:
HELU-920218

Specification

Manufacturer
HELU
Type of cable accessories
90° angled connector
Material
polyamide 6
Manufacturer series
HSSV
Cable accessories application
for braids
IP rating
IP65
Colour
black
Flammability rating
UL94V-0
Conduit size
50
Operating temperature
-40...110°C
Gross weight174.1 g
Certificates
See other products in this category: Conduits accessories HELU,
See other products from this series.:
*
920218
0 in TME stock
Net price for quantities from 1 pcs - 23.00 USDGross price for quantities from 1 pcs - 23.00 USD
Net price for quantities from 5 pcs - 21.47 USDGross price for quantities from 5 pcs - 21.47 USD
Net price for quantities from 10 pcs - 20.70 USDGross price for quantities from 10 pcs - 20.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.