+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

920298

Cable gland; HSSV Kombi; for braids; IP65; 29 socket / M40; black


Manufacturer: HELU

Manufacturer part number:
920298
TME Symbol:
HELU-920298

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Manufacturer series
HSSV Kombi
Cable accessories application
for braids
IP rating
IP65
Mechanical connection
29 socket / M40
Colour
black
Flammability rating
UL94V-0
Conduit size
29
Operating temperature
-40...110°C
Gross weight65.7 g
Certificates
See other products in this category: Conduits accessories HELU,
See other products from this series.:
*
920298
0 in TME stock
Net price for quantities from 1 pcs - 47.25 USDGross price for quantities from 1 pcs - 47.25 USD
Net price for quantities from 5 pcs - 44.10 USDGross price for quantities from 5 pcs - 44.10 USD
Net price for quantities from 25 pcs - 42.53 USDGross price for quantities from 25 pcs - 42.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.