+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

920369

Straight terminal connector; polyamide 6; Jumbo–FP; for braids


Manufacturer: HELU

Manufacturer part number:
920369
TME Symbol:
HELU-920369

Specification

Manufacturer
HELU
Type of cable accessories
straight terminal connector
Material
polyamide 6
Manufacturer series
Jumbo–FP
Cable accessories application
for braids
Colour
black
Flammability rating
UL94V-0
Conduit size
95
Operating temperature
-30...100°C
Gross weight180 g
Certificates
See other products in this category: Conduits accessories HELU,
See other products from this series.:
*
920369
0 in TME stock
Net price for quantities from 1 pcs - 41.07 USDGross price for quantities from 1 pcs - 41.07 USD
Net price for quantities from 3 pcs - 38.34 USDGross price for quantities from 3 pcs - 38.34 USD
Net price for quantities from 5 pcs - 36.97 USDGross price for quantities from 5 pcs - 36.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.