+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

920392

Protective tube; Size: 36; polyamide 6; grey; wide profile

Manufacturer: HELU

Manufacturer part number:
920392
TME Symbol:
HELU-920392

Specification

Manufacturer
HELU
Type of cable accessories
protective tube
Conduit size
36
Material
polyamide 6
Colour
grey
Version
wide profile
Manufacturer series
HELUcond PA6 UL-B
Cable accessories features
wires protection against damage
Resistance to
diluted acids, flame, gasoline, mineral oils
Internal diameter
35mm
Flammability rating
UL94V-0
Package contents
25m
Operating temperature
-40...120°C
Gross weight148 g
Certificates
See other products in this category: Protective tubes HELU,
See other products from this series.:
*
920392
0 in TME stock
Net price for quantities from 25 m - 8.56 USDGross price for quantities from 25 m - 8.56 USD
Net price for quantities from 75 m - 7.99 USDGross price for quantities from 75 m - 7.99 USD
Net price for quantities from 125 m - 7.76 USDGross price for quantities from 125 m - 7.76 USD
Amount (Multiplicity: 25)