+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

920399

Protective tube; Size: 16; polyamide 6; black; wide profile

Manufacturer: HELU

Manufacturer part number:
920399
TME Symbol:
HELU-920399

Specification

Manufacturer
HELU
Type of cable accessories
protective tube
Conduit size
16
Material
polyamide 6
Colour
black
Version
wide profile
Manufacturer series
HELUcond PA6 UL-B
Cable accessories features
wires protection against damage
Resistance to
diluted acids, flame, gasoline, mineral oils, UV rays
Internal diameter
15.3mm
Flammability rating
UL94V-0
Package contents
50m
Operating temperature
-40...120°C
Gross weight80 g
Certificates
See other products in this category: Protective tubes HELU,
See other products from this series.:
*
920399
0 in TME stock
Net price for quantities from 50 m - 2.54 USDGross price for quantities from 50 m - 2.54 USD
Net price for quantities from 150 m - 2.37 USDGross price for quantities from 150 m - 2.37 USD
Net price for quantities from 250 m - 2.30 USDGross price for quantities from 250 m - 2.30 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.