+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

92678

Protective tube; Size: 17; polyamide 6; grey; HELUcond PA6-S

Manufacturer: HELU

Manufacturer part number:
92678
TME Symbol:
HELU-92678

Specification

Manufacturer
HELU
Type of cable accessories
protective tube
Conduit size
17
Material
polyamide 6
Colour
grey
Manufacturer series
HELUcond PA6-S
Resistance to
diluted acids, gasoline, mineral oils
Internal diameter
16.6mm
Flammability rating
UL94V-2
Package contents
50m
Operating temperature
-40...120°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight59.708 g
Certificates
See other products in this category: Protective tubes HELU,
See other products from this series.:
*
92678
0 in TME stock
Net price for quantities from 50 m - 1.00 USDGross price for quantities from 50 m - 1.00 USD
Net price for quantities from 150 m - 0.94 USDGross price for quantities from 150 m - 0.94 USD
Net price for quantities from 250 m - 0.91 USDGross price for quantities from 250 m - 0.91 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m