+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

92679

Protective tube; Size: 23; polyamide 6; grey; HELUcond PA6-S

Manufacturer: HELU

Manufacturer part number:
92679
TME Symbol:
HELU-92679

Specification

Manufacturer
HELU
Type of cable accessories
protective tube
Conduit size
23
Material
polyamide 6
Colour
grey
Manufacturer series
HELUcond PA6-S
Resistance to
diluted acids, gasoline, mineral oils
Internal diameter
23.1mm
Flammability rating
UL94V-2
Package contents
50m
Operating temperature
-40...120°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight45 g
Certificates
See other products in this category: Protective tubes HELU,
See other products from this series.:
*
92679
0 in TME stock
Net price for quantities from 50 m - 2.44 USDGross price for quantities from 50 m - 2.44 USD
Net price for quantities from 150 m - 2.28 USDGross price for quantities from 150 m - 2.28 USD
Net price for quantities from 250 m - 2.20 USDGross price for quantities from 250 m - 2.20 USD
Amount (Multiplicity: 50)