+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

92717

Protective tube; Size: 29; polyamide 6; black; HELUcond PA6-S


Manufacturer: HELU

Manufacturer part number:
92717
TME Symbol:
HELU-92717

Specification

Manufacturer
HELU
Type of cable accessories
protective tube
Conduit size
29
Material
polyamide 6
Colour
black
Manufacturer series
HELUcond PA6-S
Resistance to
diluted acids, gasoline, mineral oils
Internal diameter
28.9mm
Flammability rating
UL94V-2
Package contents
25m
Operating temperature
-40...120°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight127.356 g
Certificates
See other products in this category: Protective tubes HELU,
See other products from this series.:
*
92717
0 in TME stock
Net price for quantities from 25 m - 2.41 USDGross price for quantities from 25 m - 2.41 USD
Net price for quantities from 75 m - 2.25 USDGross price for quantities from 75 m - 2.25 USD
Net price for quantities from 125 m - 2.20 USDGross price for quantities from 125 m - 2.20 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerReel = 25 m