+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

92976

Nut; PG29; stainless steel; 41mm; Thread: PG; KM-INOX


Manufacturer: HELU

Manufacturer part number:
92976

Alternative designations: KM-INOX PG29

TME Symbol:
HELU-92976

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
PG29
Body material
stainless steel
Spanner size
41mm
Kind of thread
PG
Manufacturer series
KM-INOX
Gross weight12 g
Certificates
EAN code4060892378270
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
92976
0 in TME stock
Net price for quantities from 1 pcs - 14.09 USDGross price for quantities from 1 pcs - 14.09 USD
Net price for quantities from 10 pcs - 13.24 USDGross price for quantities from 10 pcs - 13.24 USD
Net price for quantities from 50 pcs - 12.81 USDGross price for quantities from 50 pcs - 12.81 USD
Net price for quantities from 100 pcs - 11.88 USDGross price for quantities from 100 pcs - 11.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.