+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

92977

Nut; PG36,PG7; stainless steel; 60mm; Thread: PG; KM-INOX


Manufacturer: HELU

Manufacturer part number:
92977

Alternative designations: KM-INOX PG36

TME Symbol:
HELU-92977

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
PG7, PG36
Body material
stainless steel
Spanner size
60mm
Kind of thread
PG
Manufacturer series
KM-INOX
Gross weight20 g
Certificates
EAN code4060892378287
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
92977
0 in TME stock
Net price for quantities from 1 pcs - 18.66 USDGross price for quantities from 1 pcs - 18.66 USD
Net price for quantities from 5 pcs - 17.53 USDGross price for quantities from 5 pcs - 17.53 USD
Net price for quantities from 10 pcs - 16.97 USDGross price for quantities from 10 pcs - 16.97 USD
Net price for quantities from 25 pcs - 15.72 USDGross price for quantities from 25 pcs - 15.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.