+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93913

Cable gland; M40; 1.5; IP68; polyamide 6; light grey; HELUTOP® HT


Manufacturer: HELU

Manufacturer part number:
93913

Alternative designations: HT M40 RAL7035

TME Symbol:
HELU-93913

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M40
Thread pitch
1.5
IP rating
IP68
Body material
polyamide 6
Body colour
light grey
Cable external diameter
19...28mm
Thread length
10mm
Kind of thread
metric
Spanner size
46mm
Manufacturer series
HELUTOP® HT
Operating temperature
-20...100°C
Caution!
  • without gasket
  • without locknut
Gross weight46.7 g
Certificates
EAN code4060892348426
See other products in this category: Glands HELU,
See other products from this series.:
*
93913
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 2.98 USD
Net price for quantities from 5 pcs - 2.84 USDGross price for quantities from 5 pcs - 2.84 USD
Net price for quantities from 10 pcs - 2.73 USDGross price for quantities from 10 pcs - 2.73 USD
Net price for quantities from 20 pcs - 2.53 USDGross price for quantities from 20 pcs - 2.53 USD
Packaging method by the manufacturer:Cardboard = 20 pcs