+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93943

Cable gland; M50; 1.5; IP68; polyamide 6; black; HELUTOP® HT


Manufacturer: HELU

Manufacturer part number:
93943

Alternative designations: HT M50 RAL9005

TME Symbol:
HELU-93943

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M50
Thread pitch
1.5
IP rating
IP68
Body material
polyamide 6
Body colour
black
Cable external diameter
29...38mm
Thread length
18mm
Kind of thread
metric
Spanner size
60mm
Manufacturer series
HELUTOP® HT
Resistance to
UV rays
Operating temperature
-20...100°C
Caution!
  • without gasket
  • without locknut
Gross weight91.1 g
Certificates
EAN code4060892348631
See other products in this category: Glands HELU,
See other products from this series.:
*
93943
10 in TME stock
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 5 pcs - 4.42 USDGross price for quantities from 5 pcs - 4.42 USD
Net price for quantities from 10 pcs - 4.28 USDGross price for quantities from 10 pcs - 4.28 USD
Net price for quantities from 50 pcs - 3.99 USDGross price for quantities from 50 pcs - 3.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs