+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

94202

90° angled connector; polyamide 6; HSSV; for braids; IP65; grey


Manufacturer: HELU

Manufacturer part number:
94202
TME Symbol:
HELU-94202

Specification

Manufacturer
HELU
Type of cable accessories
90° angled connector
Material
polyamide 6
Manufacturer series
HSSV
Cable accessories application
for braids
IP rating
IP65
Mechanical connection
16 socket / M20, 17 socket / M20
Colour
grey
Flammability rating
UL94V-0
Conduit size
17
Operating temperature
-40...110°C
Gross weight9.5 g
Certificates
See other products in this category: Conduits accessories HELU,
See other products from this series.:
*
94202
0 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 10 pcs - 3.17 USDGross price for quantities from 10 pcs - 3.17 USD
Net price for quantities from 50 pcs - 3.06 USDGross price for quantities from 50 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.