+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

94532

Cable gland; M20; 1.5; IP68; polyamide 6; light grey

Manufacturer: HELU

Manufacturer part number:
94532

Alternative designations: HT-BS M20 RAL7035

TME Symbol:
HELU-94532

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
polyamide 6
Body colour
light grey
Cable external diameter
6...12mm
Thread length
10mm
Kind of thread
metric
Spanner size
24mm
Manufacturer series
HELUTOP® HT-BS
Operating temperature
-20...100°C
Gross weight12 g
Certificates
EAN code4060892349515
See other products in this category: Glands HELU,
See other products from this series.:
*
94532
0 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 5 pcs - 0.71 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.