+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

94533

Cable gland; M25; 1.5; IP68; polyamide 6; light grey

Manufacturer: HELU

Manufacturer part number:
94533

Alternative designations: HT-BS M25 RAL7035

TME Symbol:
HELU-94533

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M25
Thread pitch
1.5
IP rating
IP68
Body material
polyamide 6
Body colour
light grey
Cable external diameter
11...17mm
Thread length
8mm
Kind of thread
metric
Spanner size
29mm
Manufacturer series
HELUTOP® HT-BS
Operating temperature
-20...100°C
Gross weight22.9 g
Certificates
EAN code4060892349522
See other products in this category: Glands HELU,
See other products from this series.:
*
94533
0 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.