+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

94541

Cable gland; M16; 1.5; IP68; polyamide 6; dark grey

Manufacturer: HELU

Manufacturer part number:
94541

Alternative designations: HT-BS M16 DG

TME Symbol:
HELU-94541

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
polyamide 6
Body colour
dark grey
Cable external diameter
4...8mm
Thread length
10mm
Kind of thread
metric
Spanner size
22mm
Manufacturer series
HELUTOP® HT-BS
Operating temperature
-20...100°C
Gross weight8.8 g
Certificates
EAN code4060892349584
See other products in this category: Glands HELU,
See other products from this series.:
*
94541
0 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.