+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

94546

Cable gland; M50; 1.5; IP68; polyamide 6; dark grey


Manufacturer: HELU

Manufacturer part number:
94546

Alternative designations: HT-BS M50 DG

TME Symbol:
HELU-94546

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M50
Thread pitch
1.5
IP rating
IP68
Body material
polyamide 6
Body colour
dark grey
Cable external diameter
27...38mm
Thread length
18mm
Kind of thread
metric
Spanner size
60mm
Manufacturer series
HELUTOP® HT-BS
Operating temperature
-20...100°C
Gross weight99.1 g
Certificates
EAN code4060892349638
See other products in this category: Glands HELU,
See other products from this series.:
*
94546
0 in TME stock
Net price for quantities from 1 pcs - 7.29 USDGross price for quantities from 1 pcs - 7.29 USD
Net price for quantities from 5 pcs - 6.84 USDGross price for quantities from 5 pcs - 6.84 USD
Net price for quantities from 10 pcs - 6.62 USDGross price for quantities from 10 pcs - 6.62 USD
Net price for quantities from 50 pcs - 6.14 USDGross price for quantities from 50 pcs - 6.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.