+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HGP 14-26MM

Braid; ØBraid : 14÷26mm; polyester; black; L: 25m; reel; -50÷150°C


Manufacturer: HELU

Manufacturer part number:
HGP 14-26MM
TME Symbol:
HELU-98144

Specification

Manufacturer
HELU
Type of cable accessories
braid
Braid diameter
14...26mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Length
25m
Kind of package
reel
Operating temperature
-50...150°C
Gross weight17.248 g
Certificates
See other products in this category: Conduits HELU,
*
HGP 14-26MM
50 in TME stock
Net price for quantities from 25 m - 2.14 USDGross price for quantities from 25 m - 2.14 USD
Net price for quantities from 100 m - 1.99 USDGross price for quantities from 100 m - 1.99 USD
Net price for quantities from 200 m - 1.82 USDGross price for quantities from 200 m - 1.82 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerReel = 25 m