+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99301

Cable gland; PG9; IP68; polyamide 6; light grey; HELUTOP® HT


Manufacturer: HELU

Manufacturer part number:
99301

Alternative designations: HT PG 9 IP68 RAL7035

TME Symbol:
HELU-99301

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
PG9
IP rating
IP68
Body material
polyamide 6
Body colour
light grey
Cable external diameter
4...8mm
Thread length
8mm
Kind of thread
PG
Spanner size
19mm
Manufacturer series
HELUTOP® HT
Operating temperature
-20...100°C
Caution!
  • without gasket
  • without locknut
Gross weight5.84 g
Certificates
EAN code4060892348075
See other products in this category: Glands HELU,
See other products from this series.:
*
99301
325 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs