+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99610

Protective tube; Size: 7.5; polyamide; grey; HELUcond PA6-L

Manufacturer: HELU

Manufacturer part number:
99610
TME Symbol:
HELU-99610

Specification

Manufacturer
HELU
Type of cable accessories
protective tube
Conduit size
7.5
Material
polyamide
Colour
grey
Manufacturer series
HELUcond PA6-L
Resistance to
gasoline, mineral oils
Internal diameter
6.6mm
Flammability rating
UL94V-2
Package contents
50m
Operating temperature
40...120°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight7 g
Certificates
See other products in this category: Protective tubes HELU,
See other products from this series.:
*
99610
0 in TME stock
Net price for quantities from 50 m - 0.80 USDGross price for quantities from 50 m - 0.80 USD
Net price for quantities from 150 m - 0.75 USDGross price for quantities from 150 m - 0.75 USD
Net price for quantities from 250 m - 0.72 USDGross price for quantities from 250 m - 0.72 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.