+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99614

Protective tube; Size: 17; polyamide; grey; HELUcond PA6-L

Manufacturer: HELU

Manufacturer part number:
99614
TME Symbol:
HELU-99614

Specification

Manufacturer
HELU
Type of cable accessories
protective tube
Conduit size
17
Material
polyamide
Colour
grey
Manufacturer series
HELUcond PA6-L
Resistance to
gasoline, mineral oils
Internal diameter
16.8mm
Flammability rating
UL94V-2
Package contents
50m
Operating temperature
40...120°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight43.518 g
Certificates
See other products in this category: Protective tubes HELU,
See other products from this series.:
*
99614
0 in TME stock
Net price for quantities from 50 m - 1.11 USDGross price for quantities from 50 m - 1.11 USD
Net price for quantities from 150 m - 1.03 USDGross price for quantities from 150 m - 1.03 USD
Net price for quantities from 250 m - 1.00 USDGross price for quantities from 250 m - 1.00 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m