+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99617

Protective tube; Size: 37; polyamide; grey; HELUcond PA6-L

Manufacturer: HELU

Manufacturer part number:
99617
TME Symbol:
HELU-99617

Specification

Manufacturer
HELU
Type of cable accessories
protective tube
Conduit size
37
Material
polyamide
Colour
grey
Manufacturer series
HELUcond PA6-L
Resistance to
gasoline, mineral oils
Internal diameter
36.6mm
Flammability rating
UL94V-2
Package contents
25m
Operating temperature
40...120°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight30 g
Certificates
See other products in this category: Protective tubes HELU,
See other products from this series.:
*
99617
0 in TME stock
Net price for quantities from 25 m - 3.93 USDGross price for quantities from 25 m - 3.93 USD
Net price for quantities from 75 m - 3.70 USDGross price for quantities from 75 m - 3.70 USD
Net price for quantities from 125 m - 3.54 USDGross price for quantities from 125 m - 3.54 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.