+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99801

Cable gland; NPT1/2"; IP68; stainless steel; HELUTOP® HT-E


Manufacturer: HELU

Manufacturer part number:
99801

Alternative designations: "HELUTOP HT-E-NPT 1,2'"", 6-12MM"

TME Symbol:
HELU-99801

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
NPT1/2"
IP rating
IP68
Body material
stainless steel
Cable external diameter
6...12mm
Thread length
13mm
Kind of thread
inch, NPT
Spanner size
22mm
Manufacturer series
HELUTOP® HT-E
Operating temperature
-40...100°C
Gross weight33.5 g
Certificates
EAN code4060892352560
See other products in this category: Glands HELU,
See other products from this series.:
*
99801
0 in TME stock
Net price for quantities from 1 pcs - 28.66 USDGross price for quantities from 1 pcs - 28.66 USD
Net price for quantities from 5 pcs - 26.75 USDGross price for quantities from 5 pcs - 26.75 USD
Net price for quantities from 10 pcs - 26.05 USDGross price for quantities from 10 pcs - 26.05 USD
Net price for quantities from 50 pcs - 24.14 USDGross price for quantities from 50 pcs - 24.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.