+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99804

Cable gland; with strain relief; NPT3/8"; IP68; polyamide 6


Manufacturer: HELU

Manufacturer part number:
99804

Alternative designations: HT-K RAL7035 NPT3/8''

TME Symbol:
HELU-99804

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
NPT3/8"
IP rating
IP68
Body material
polyamide 6
Body colour
light grey
Cable external diameter
5...10mm
Thread length
15mm
Kind of thread
inch, NPT
Spanner size
22mm
Manufacturer series
HELUTOP® HT-K
Operating temperature
-20...100°C
Caution!
  • without locknut
Gross weight1.5 g
Certificates
EAN code4060892349140
See other products in this category: Glands HELU,
See other products from this series.:
*
99804
0 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 5 pcs - 0.91 USDGross price for quantities from 5 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.