+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99963

Cable gland; M50; 1.5; IP68; brass; HELUTOP® HT-MS


Manufacturer: HELU

Manufacturer part number:
99963

Alternative designations: HT-MS. M50X1.5

TME Symbol:
HELU-99963

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M50
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
27...38mm
Thread length
10mm
Kind of thread
metric
Kit contents
O-ring gasket
Spanner size
58mm
Plating material
nickel
Manufacturer series
HELUTOP® HT-MS
Operating temperature
-40...100°C
Caution!
  • without locknut
Gross weight290.8 g
Certificates
EAN code4060892351150
See other products in this category: Glands HELU,
See other products from this series.:
*
99963
33 in TME stock
Net price for quantities from 1 pcs - 17.74 USDGross price for quantities from 1 pcs - 17.74 USD
Net price for quantities from 5 pcs - 16.66 USDGross price for quantities from 5 pcs - 16.66 USD
Net price for quantities from 10 pcs - 16.12 USDGross price for quantities from 10 pcs - 16.12 USD
Net price for quantities from 25 pcs - 14.94 USDGross price for quantities from 25 pcs - 14.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs