+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99982

Cable gland; M20; 1.5; IP68; stainless steel; HELUTOP® HT-E

Manufacturer: HELU

Manufacturer part number:
99982

Alternative designations: HELUTOP HT-E M20X1.5

TME Symbol:
HELU-99982

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
stainless steel
Cable external diameter
6...12mm
Thread length
8mm
Kind of thread
metric
Spanner size
22mm
Manufacturer series
HELUTOP® HT-E
Operating temperature
-40...100°C
Gross weight27.08 g
Certificates
EAN code4060892352492
See other products in this category: Glands HELU,
See other products from this series.:
*
99982
21 in TME stock
Net price for quantities from 1 pcs - 24.73 USDGross price for quantities from 1 pcs - 24.73 USD
Net price for quantities from 5 pcs - 23.23 USDGross price for quantities from 5 pcs - 23.23 USD
Net price for quantities from 10 pcs - 22.49 USDGross price for quantities from 10 pcs - 22.49 USD
Net price for quantities from 50 pcs - 20.83 USDGross price for quantities from 50 pcs - 20.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs