+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99983

Cable gland; M25; 1.5; IP68; stainless steel; HELUTOP® HT-E


Manufacturer: HELU

Manufacturer part number:
99983

Alternative designations: HELUTOP HT-E M25X1.5

TME Symbol:
HELU-99983

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M25
Thread pitch
1.5
IP rating
IP68
Body material
stainless steel
Cable external diameter
11...17mm
Thread length
8mm
Kind of thread
metric
Spanner size
27mm
Manufacturer series
HELUTOP® HT-E
Operating temperature
-40...100°C
Gross weight46.68 g
Certificates
EAN code4060892352508
See other products in this category: Glands HELU,
See other products from this series.:
*
99983
7 in TME stock
Net price for quantities from 1 pcs - 26.92 USDGross price for quantities from 1 pcs - 26.92 USD
Net price for quantities from 5 pcs - 25.13 USDGross price for quantities from 5 pcs - 25.13 USD
Net price for quantities from 10 pcs - 24.32 USDGross price for quantities from 10 pcs - 24.32 USD
Net price for quantities from 25 pcs - 22.54 USDGross price for quantities from 25 pcs - 22.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs