+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99985

Cable gland; M40; 1.5; IP68; stainless steel; HELUTOP® HT-E

Manufacturer: HELU

Manufacturer part number:
99985

Alternative designations: HELUTOP HT-E M40X1.5

TME Symbol:
HELU-99985

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M40
Thread pitch
1.5
IP rating
IP68
Body material
stainless steel
Cable external diameter
19...28mm
Thread length
9mm
Kind of thread
metric
Spanner size
46mm
Manufacturer series
HELUTOP® HT-E
Operating temperature
-40...100°C
Gross weight153.89 g
Certificates
EAN code4060892352522
See other products in this category: Glands HELU,
See other products from this series.:
*
99985
5 in TME stock
Net price for quantities from 1 pcs - 58.36 USDGross price for quantities from 1 pcs - 58.36 USD
Net price for quantities from 5 pcs - 54.82 USDGross price for quantities from 5 pcs - 54.82 USD
Net price for quantities from 10 pcs - 53.05 USDGross price for quantities from 10 pcs - 53.05 USD
Net price for quantities from 25 pcs - 49.16 USDGross price for quantities from 25 pcs - 49.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs