+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29451

Wire; H05VV-F; 2x0.75mm2; stranded; Cu; PVC; white; 300V,500V


Manufacturer: HELU

Manufacturer part number:
29451
TME Symbol:
HELUKABEL-29451

Specification

Manufacturer
HELU
Type of wire
mains
Kind of cable
H05VV-F
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
0.75mm2
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
white
Rated voltage
0.3kV/0.5kV
Resistance to
flame
Cable application
indoor
CPR standard
no classification
Earth core
none
Cable external diameter
5.7...7.2mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...70°C
Gross weight68.715 g
Certificates
EAN code4060892058783
See other products in this category: Power Cords HELU,
*
29451
34 in TME stock
Net price for quantities from 1 m - 1.00 USDGross price for quantities from 1 m - 1.00 USD
Net price for quantities from 10 m - 0.89 USDGross price for quantities from 10 m - 0.89 USD
Net price for quantities from 25 m - 0.80 USDGross price for quantities from 25 m - 0.80 USD
Net price for quantities from 50 m - 0.72 USDGross price for quantities from 50 m - 0.72 USD
Net price for quantities from 100 m - 0.62 USDGross price for quantities from 100 m - 0.62 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 210 m