+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85413

Wire: coiled; H07BQ-F; 5G1.5mm2; unshielded; PUR; orange; 450V,750V

Manufacturer: HELU

Manufacturer part number:
85413
TME Symbol:
HELUKABEL-85413

Specification

Manufacturer
HELU
Type of wire
coiled
Kind of cable
H07BQ-F
Cable structure
5G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
1.5mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
orange
Rated voltage
450V/750V
Coiled cable length before stretching
1m
Length of the lengthen coiled cord
4m
Cable external diameter
10.9mm
Cable features
straight ends 200/200mm
Core marking
colours without colour repetition + ground wire
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable application
industrial electronics
Operating temperature
-25...70°C
Gross weight1.2335 kg
Certificates
EAN code4060892335129
See other products in this category: Spiral Cables HELU,
*
85413
2 in TME stock
Net price for quantities from 1 pcs - 115.34 USDGross price for quantities from 1 pcs - 115.34 USD
Net price for quantities from 3 pcs - 100.92 USDGross price for quantities from 3 pcs - 100.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.