+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85461

Wire: coiled; H07BQ-F; 3G2.5mm2; unshielded; PUR; orange; 450V,750V


Manufacturer: HELU

Manufacturer part number:
85461
TME Symbol:
HELUKABEL-85461

Specification

Manufacturer
HELU
Type of wire
coiled
Kind of cable
H07BQ-F
Cable structure
3G2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
2.5mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
orange
Rated voltage
450V/750V
Coiled cable length before stretching
0.5m
Length of the lengthen coiled cord
2m
Cable external diameter
10.6mm
Cable features
straight ends 200/200mm
Core marking
colours without colour repetition + ground wire
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable application
industrial electronics
Operating temperature
-25...70°C
Gross weight664.5 g
Certificates
EAN code4060892335242
See other products in this category: Spiral Cables HELU,
*
85461
1 in TME stock
Net price for quantities from 1 pcs - 52.81 USDGross price for quantities from 1 pcs - 52.81 USD
Net price for quantities from 3 pcs - 46.21 USDGross price for quantities from 3 pcs - 46.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.