+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85664

Wire: coiled; H05BQ-F; 5x0.25mm2; unshielded; PUR; black; 500V; 0.5m

Manufacturer: HELU

Manufacturer part number:
85664
TME Symbol:
HELUKABEL-85664

Specification

Manufacturer
HELU
Type of wire
coiled
Kind of cable
H05BQ-F
Cable structure
5x0.25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
0.25mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
black
Rated voltage
0.5kV
Coiled cable length before stretching
0.5m
Length of the lengthen coiled cord
2m
Cable external diameter
5.4mm
Cable features
straight ends 200/200mm
Core marking
colours without colour repetition
Flexibility class
5
Earth core
none
CPR standard
no classification
Operating temperature
-25...70°C
Cable application
  • ABS installations
  • industrial tools
  • walk-in coolers
Gross weight156.45 g
Certificates
EAN code4060892335747
See other products in this category: Spiral Cables HELU,
*
85664
21 in TME stock
Net price for quantities from 1 pcs - 21.64 USDGross price for quantities from 1 pcs - 21.64 USD
Net price for quantities from 3 pcs - 18.93 USDGross price for quantities from 3 pcs - 18.93 USD
No. of pieces (Multiplicity: 1)