+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

802995

Patch cord; S/FTP; Cat 6; RJ45 plug,both sides; stranded; Cu; 5m


Manufacturer: HELU

Manufacturer part number:
802995
TME Symbol:
HELUKAT-802995

Specification

Manufacturer
HELU
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
pairs shielded with Al-PET foil, tinned copper braid
Cable length
5m
Wire insulation material
LSZH
Insulation colour
red
Core diameter
27AWG
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight163.94 g
Certificates
EAN code4060892316104
See other products in this category: RJ45 Cables and Adapters HELU,
*
802995
5 in TME stock
Net price for quantities from 1 pcs - 9.40 USDGross price for quantities from 1 pcs - 9.40 USD
Net price for quantities from 5 pcs - 8.36 USDGross price for quantities from 5 pcs - 8.36 USD
Net price for quantities from 10 pcs - 7.31 USDGross price for quantities from 10 pcs - 7.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs