+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

803021

Patch cord; S/FTP; Cat 6; RJ45 plug,both sides; stranded; Cu; 10m


Manufacturer: HELU

Manufacturer part number:
803021
TME Symbol:
HELUKAT-803021

Specification

Manufacturer
HELU
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
pairs shielded with Al-PET foil, tinned copper braid
Cable length
10m
Wire insulation material
LSZH
Insulation colour
yellow
Core diameter
27AWG
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight670 g
Certificates
EAN code4060892316364
See other products in this category: RJ45 Cables and Adapters HELU,
*
803021
0 in TME stock
Net price for quantities from 1 pcs - 17.79 USDGross price for quantities from 1 pcs - 17.79 USD
Net price for quantities from 5 pcs - 15.81 USDGross price for quantities from 5 pcs - 15.81 USD
Net price for quantities from 10 pcs - 13.84 USDGross price for quantities from 10 pcs - 13.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.