+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

802186

Wire; HELUKAT® PROFInet Torsion C; 2x2x0.75mm2; PROFINET; Cat 5e


Manufacturer: HELU

Manufacturer part number:
802186
TME Symbol:
HELUKAT-PROFINET-C

Specification

Manufacturer
HELU
Type of wire
data transmission
Manufacturer series
HELUKAT® PROFInet Torsion C
Cable structure
2x2x0.75mm2
Cable application
PROFINET
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
22AWG
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Insulation colour
green
Resistance to
torsion
Cable external diameter
6.5mm
CPR standard
no classification
Cable features
twisted pair conductors
Core marking
colours without colour repetition
Earth core
none
Kind of material
halogen free, no flame propagation
Operating temperature
-40...80°C
Gross weight60.794 g
Certificates
EAN code4060892314544

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables HELU,
See other products from this series.:
*
802186
194 in TME stock
Net price for quantities from 1 m - 5.01 USDGross price for quantities from 1 m - 5.01 USD
Net price for quantities from 10 m - 4.59 USDGross price for quantities from 10 m - 4.59 USD
Net price for quantities from 25 m - 4.08 USDGross price for quantities from 25 m - 4.08 USD
Net price for quantities from 50 m - 3.63 USDGross price for quantities from 50 m - 3.63 USD
Net price for quantities from 100 m - 3.18 USDGross price for quantities from 100 m - 3.18 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.