+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000272

Enclosure: junction box; X: 98mm; Y: 98mm; Z: 55mm; IP55; white


Manufacturer: HENSEL

Manufacturer part number:
62000272
TME Symbol:
HENSEL-DE-9346

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
98mm
Dimension Y
98mm
Dimension Z
55mm
IP rating
IP55
Version
with membrane cable glands, with terminals
Body colour
white
Manufacturer series
ENYCASE®
Cover colour
white
Kit contents
gripper 2.5mm2 x5
Enclosure description
10 x gland
Gross weight143 g
Certificates
EAN code4012591603344
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000272
10 in TME stock
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 9.11 USD
Net price for quantities from 5 pcs - 8.55 USDGross price for quantities from 5 pcs - 8.55 USD
Net price for quantities from 10 pcs - 8.26 USDGross price for quantities from 10 pcs - 8.26 USD
Net price for quantities from 50 pcs - 7.69 USDGross price for quantities from 50 pcs - 7.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs