+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000302

Enclosure: junction box; X: 130mm; Y: 180mm; Z: 77mm; IP66; black

Manufacturer: HENSEL

Manufacturer part number:
62000302
TME Symbol:
HENSEL-DK-1010-B

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
130mm
Dimension Y
180mm
Dimension Z
77mm
IP rating
IP66
Version
with membrane cable glands, with terminals
Body colour
black
Manufacturer series
ENYCASE®
Cover colour
black
Kit contents
gripper 10mm2 x5
Gross weight374.2 g
Certificates
EAN code4012591134459
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000302
2 in TME stock
Net price for quantities from 1 pcs - 29.45 USDGross price for quantities from 1 pcs - 29.45 USD
Net price for quantities from 5 pcs - 27.44 USDGross price for quantities from 5 pcs - 27.44 USD
Net price for quantities from 10 pcs - 26.52 USDGross price for quantities from 10 pcs - 26.52 USD
Net price for quantities from 50 pcs - 24.70 USDGross price for quantities from 50 pcs - 24.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs