+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000021

Enclosure: junction box; X: 255mm; Y: 355mm; Z: 122mm; IP66; grey

Manufacturer: HENSEL

Manufacturer part number:
62000021
TME Symbol:
HENSEL-DK-5054-G

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
255mm
Dimension Y
355mm
Dimension Z
122mm
IP rating
IP66
Version
with terminals
Body colour
grey
Manufacturer series
ENYCASE®
Cover colour
grey
Kit contents
gripper 50mm2 x4
Gross weight2.314 kg
Certificates
EAN code4012591125136
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000021
0 in TME stock
Net price for quantities from 1 pcs - 289.81 USDGross price for quantities from 1 pcs - 289.81 USD
Net price for quantities from 5 pcs - 271.70 USDGross price for quantities from 5 pcs - 271.70 USD
Net price for quantities from 10 pcs - 262.64 USDGross price for quantities from 10 pcs - 262.64 USD
Net price for quantities from 50 pcs - 244.53 USDGross price for quantities from 50 pcs - 244.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.