+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6000037

Enclosure: junction box; X: 88mm; Y: 88mm; Z: 49mm; IP54; grey


Manufacturer: HENSEL

Manufacturer part number:
6000037
TME Symbol:
HENSEL-DP-9020

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
88mm
Dimension Y
88mm
Dimension Z
49mm
IP rating
IP54
Body colour
grey
Manufacturer series
ENYCASE®
Cover colour
grey
Enclosures application
  • protective tube
  • wiring duct
Gross weight127.4 g
Certificates
EAN code4012591600374
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
6000037
5 in TME stock
Net price for quantities from 1 pcs - 9.66 USDGross price for quantities from 1 pcs - 9.66 USD
Net price for quantities from 5 pcs - 9.05 USDGross price for quantities from 5 pcs - 9.05 USD
Net price for quantities from 10 pcs - 8.75 USDGross price for quantities from 10 pcs - 8.75 USD
Net price for quantities from 50 pcs - 8.15 USDGross price for quantities from 50 pcs - 8.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs