+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6000040

Enclosure: junction box; X: 119mm; Y: 139mm; Z: 49mm; IP54; grey

Manufacturer: HENSEL

Manufacturer part number:
6000040
TME Symbol:
HENSEL-DP-9220

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
119mm
Dimension Y
139mm
Dimension Z
49mm
IP rating
IP54
Body colour
grey
Manufacturer series
ENYCASE®
Cover colour
grey
Enclosures application
  • protective tube
  • wiring duct
Gross weight124.55 g
Certificates
EAN code4012591600404
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
6000040
2 in TME stock
Net price for quantities from 1 pcs - 12.39 USDGross price for quantities from 1 pcs - 12.39 USD
Net price for quantities from 4 pcs - 11.61 USDGross price for quantities from 4 pcs - 11.61 USD
Net price for quantities from 10 pcs - 11.23 USDGross price for quantities from 10 pcs - 11.23 USD
Net price for quantities from 50 pcs - 10.45 USDGross price for quantities from 50 pcs - 10.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs