+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6000042

Enclosure: junction box; X: 119mm; Y: 139mm; Z: 49mm; IP54; grey


Manufacturer: HENSEL

Manufacturer part number:
6000042
TME Symbol:
HENSEL-DP-9222

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
119mm
Dimension Y
139mm
Dimension Z
49mm
IP rating
IP54
Version
with terminals
Body colour
grey
Manufacturer series
ENYCASE®
Cover colour
grey
Kit contents
gripper 2.5mm2 x10
Enclosures application
  • protective tube
  • wiring duct
Gross weight279.5 g
Certificates
EAN code4012591600428
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
6000042
8 in TME stock
Net price for quantities from 1 pcs - 17.18 USDGross price for quantities from 1 pcs - 17.18 USD
Net price for quantities from 4 pcs - 16.11 USDGross price for quantities from 4 pcs - 16.11 USD
Net price for quantities from 10 pcs - 15.57 USDGross price for quantities from 10 pcs - 15.57 USD
Net price for quantities from 50 pcs - 14.50 USDGross price for quantities from 50 pcs - 14.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs