+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000242

Enclosure: junction box; X: 93mm; Y: 93mm; Z: 62mm; IP66; black


Manufacturer: HENSEL

Manufacturer part number:
62000242
TME Symbol:
HENSEL-EB-02-B

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
93mm
Dimension Y
93mm
Dimension Z
62mm
IP rating
IP66
Body colour
black
Manufacturer series
ENYCASE®
Cover colour
black
Gross weight110.5 g
Certificates
EAN code4012591131458
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000242
8 in TME stock
Net price for quantities from 1 pcs - 13.10 USDGross price for quantities from 1 pcs - 13.10 USD
Net price for quantities from 5 pcs - 12.28 USDGross price for quantities from 5 pcs - 12.28 USD
Net price for quantities from 10 pcs - 11.88 USDGross price for quantities from 10 pcs - 11.88 USD
Net price for quantities from 50 pcs - 11.05 USDGross price for quantities from 50 pcs - 11.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs