+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000248

Enclosure: junction box; X: 130mm; Y: 180mm; Z: 77mm; IP66; black


Manufacturer: HENSEL

Manufacturer part number:
62000248
TME Symbol:
HENSEL-EB-10-B

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
130mm
Dimension Y
180mm
Dimension Z
77mm
IP rating
IP66
Body colour
black
Manufacturer series
ENYCASE®
Cover colour
black
Gross weight257.2 g
Certificates
EAN code4012591131519
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000248
5 in TME stock
Net price for quantities from 1 pcs - 47.75 USDGross price for quantities from 1 pcs - 47.75 USD
Net price for quantities from 5 pcs - 44.77 USDGross price for quantities from 5 pcs - 44.77 USD
Net price for quantities from 10 pcs - 43.27 USDGross price for quantities from 10 pcs - 43.27 USD
Net price for quantities from 50 pcs - 40.29 USDGross price for quantities from 50 pcs - 40.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs