+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000247

Enclosure: junction box; X: 130mm; Y: 180mm; Z: 77mm; IP66; grey


Manufacturer: HENSEL

Manufacturer part number:
62000247
TME Symbol:
HENSEL-EB-10-G

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
130mm
Dimension Y
180mm
Dimension Z
77mm
IP rating
IP66
Body colour
grey
Manufacturer series
ENYCASE®
Cover colour
grey
Gross weight261.2 g
Certificates
EAN code4012591131502
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000247
3 in TME stock
Net price for quantities from 1 pcs - 50.07 USDGross price for quantities from 1 pcs - 50.07 USD
Net price for quantities from 5 pcs - 46.95 USDGross price for quantities from 5 pcs - 46.95 USD
Net price for quantities from 10 pcs - 45.38 USDGross price for quantities from 10 pcs - 45.38 USD
Net price for quantities from 50 pcs - 42.25 USDGross price for quantities from 50 pcs - 42.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs