+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000249

Enclosure: junction box; X: 205mm; Y: 255mm; Z: 112mm; IP66; grey


Manufacturer: HENSEL

Manufacturer part number:
62000249
TME Symbol:
HENSEL-EB-25-G

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
205mm
Dimension Y
255mm
Dimension Z
112mm
IP rating
IP66
Body colour
grey
Manufacturer series
ENYCASE®
Cover colour
grey
Gross weight645 g
Certificates
EAN code4012591131526
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000249
2 in TME stock
Net price for quantities from 1 pcs - 90.69 USDGross price for quantities from 1 pcs - 90.69 USD
Net price for quantities from 4 pcs - 85.02 USDGross price for quantities from 4 pcs - 85.02 USD
Net price for quantities from 10 pcs - 82.19 USDGross price for quantities from 10 pcs - 82.19 USD
Net price for quantities from 50 pcs - 76.53 USDGross price for quantities from 50 pcs - 76.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.