+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000251

Enclosure: junction box; X: 225mm; Y: 295mm; Z: 122mm; IP66; grey


Manufacturer: HENSEL

Manufacturer part number:
62000251
TME Symbol:
HENSEL-EB-35-G

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
225mm
Dimension Y
295mm
Dimension Z
122mm
IP rating
IP66
Body colour
grey
Manufacturer series
ENYCASE®
Cover colour
grey
Gross weight1.0282 kg
Certificates
EAN code4012591131540
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000251
1 in TME stock
Net price for quantities from 1 pcs - 106.69 USDGross price for quantities from 1 pcs - 106.69 USD
Net price for quantities from 5 pcs - 104.19 USDGross price for quantities from 5 pcs - 104.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts